Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-835Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05H7640
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-835Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05H7640
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors1Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)125ft
Reel Length (Metric)38.1m
Jacket Color-
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket Material-
External Diameter0.6731mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
Used for making custom coils, transformers, etc. Copper wire with enamel insulation. Temperature range: -30°~80°C. Sold in 1/4 lb. spools.
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
125ft
Jacket Color
-
Conductor Material
Copper
External Diameter
0.6731mm
Product Range
-
No. of Conductors
1Conductor
Conductor Area CSA
-
Reel Length (Metric)
38.1m
No. of Max Strands x Strand Size
Solid
Jacket Material
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate