Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,024.860 |
| 5+ | $985.230 |
| 10+ | $951.250 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,024.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No29501 010100Copy
Newark Part No.18M5589
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter15.342mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 29501 010100 is a 4-conductor black shielded flexible Motor Supply Cable with cross-linked polyolefin (XLP) insulation, tinned copper drain wire, tinned copper conductors and PVC jacket. The motor supply cable features DuoFoil® aluminum foil-polyester tape (100% coverage) and tinned copper braid shield (85% coverage). Suitable for variable frequency drive (VFD).
- Sun- and oil-resistant PVC jacket
- 80Ω Impedance
- 0.698μH/m Nominal inductance
- 75.46pF/m Conductor to conductor nominal capacitance
- 137.80pF/m Conductor to other conductor and shield nominal capacitance
- -40 to +90°C Temperature range
Applications
Motor Drive & Control
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
15.342mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
41 x 30AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate