Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No4502FE.00100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60R5678
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $237.580 |
| 5+ | $229.390 |
| 10+ | $222.370 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$237.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4502FE.00100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60R5678
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA0.352mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialFR NC
External Diameter3.9mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 4502FE.00100 is a 100m 4-conductor grey non-paired Shielded Cable for use with security alarm. It has stranded bare copper conductor with PE insulation, Beldfoil® aluminium/polyester tape shield and FRNC (Flame Retardant Non-Corrosive) jacket.
- 54Ω/km Nominal resistance conductor
- 105 pF/m Nominal capacitance conductor to conductor at 1kHz
- 20N Maximum pulling tension
- -20 to 70˚C Operating temperature range
- Halogen free according to IEC 60754-1
- Flame retardant according to IEC 60332-1
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
3.9mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.352mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
FR NC
Voltage Rating
300V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate