2. Cable, Wire & Cable Assemblies
                                                                                                    3. Multiconductor Cable
                                                                                                    Print Page

                                                                                                    155220-0064

                                                                                                    UNSHLD SENSOR CABLE, 4COND, 22AWG, 200M

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 155220-0064
                                                                                                    MOLEX 155220-0064
                                                                                                    MOLEX 155220-0064
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No155220-0064
                                                                                                    Newark Part No.29AH8557
                                                                                                    Product Range155220 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$394.530
                                                                                                    5+$382.920
                                                                                                    10+$371.320
                                                                                                    25+$348.110
                                                                                                    50+$343.470
                                                                                                    Price for:Spool of 200
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $394.53
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No155220-0064
                                                                                                    Newark Part No.29AH8557
                                                                                                    Product Range155220 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable ShieldingUnscreened
                                                                                                    No. of Conductors4Conductor
                                                                                                    Wire Gauge22AWG
                                                                                                    Conductor Area CSA0.34mm²
                                                                                                    Reel Length (Imperial)656ft
                                                                                                    Reel Length (Metric)200m
                                                                                                    Jacket ColorBlack
                                                                                                    No. of Max Strands x Strand Size42 x 0.1mm
                                                                                                    Conductor MaterialCopper
                                                                                                    Jacket MaterialWSOR
                                                                                                    External Diameter5.1mm
                                                                                                    Voltage Rating600V
                                                                                                    Product Range155220 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Cable Shielding

                                                                                                    Unscreened

                                                                                                    Wire Gauge

                                                                                                    22AWG

                                                                                                    Reel Length (Imperial)

                                                                                                    656ft

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    Conductor Material

                                                                                                    Copper

                                                                                                    External Diameter

                                                                                                    5.1mm

                                                                                                    Product Range

                                                                                                    155220 Series

                                                                                                    No. of Conductors

                                                                                                    4Conductor

                                                                                                    Conductor Area CSA

                                                                                                    0.34mm²

                                                                                                    Reel Length (Metric)

                                                                                                    200m

                                                                                                    No. of Max Strands x Strand Size

                                                                                                    42 x 0.1mm

                                                                                                    Jacket Material

                                                                                                    WSOR

                                                                                                    Voltage Rating

                                                                                                    600V

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    One Page Summary EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product