Multiconductor Cable:
7,446 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 1000 | 1+ $1,232.540 2+ $1,184.820 | Unshielded | 2Conductor | - | 16AWG | 1.31mm² | 1000ft | 304.8m | Slate | 19 x 0.297mm | Tinned Copper | PVC | 5.588mm | 300V | - | ||||||
Each | 1+ $36.920 25+ $35.740 50+ $33.990 | Unshielded | 2Conductor | - | 18AWG | - | 1ft | 0.3m | Black | 18 x 2AWG | Copper | Rubber | 6.6mm | - | - | ||||||
Spool of 1000 | 1+ $506.260 5+ $486.680 10+ $469.900 | Shielded | 2Conductor | - | 18AWG | - | 1000ft | 304.8m | Natural | 7 x 26AWG | Copper | PVC | 4.115mm | 300V | - | ||||||
Spool of 500 | 1+ $197.110 5+ $189.490 10+ $182.960 | Shielded | 2Conductor | - | 20AWG | 0.514mm² | 500ft | 152.4m | Gray | 7 x 28AWG | Copper | PVC | 3.683mm | 300V | - | ||||||
Spool of 1000 | 1+ $387.710 5+ $372.710 10+ $359.860 | Shielded | 3Conductor | - | 22AWG | - | 1000ft | 305m | Gray | 7 x 30AWG | Copper | PVC | 3.378mm | 300V | - | ||||||
Spool of 100 | 1+ $98.380 5+ $87.630 10+ $83.310 25+ $78.450 | Unshielded | 2Conductor | - | 20AWG | 0.51mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 4.572mm | 300V | - | ||||||
Spool of 100 | 1+ $1,074.370 5+ $1,032.820 10+ $997.210 | Shielded | 5Conductor | - | 20AWG | - | 100ft | 30.48m | Black | 26 x 34AWG | Tinned Copper | EPDM Rubber | 8.077mm | 600V | - | ||||||
Spool of 100 | 1+ $133.400 25+ $123.590 50+ $115.210 100+ $112.040 250+ $108.280 | Unshielded | 8Conductor | - | 24AWG | - | 100ft | 30.48m | Silver | 11 x 0.16mm | Copper | PVC | 9mm | 150V | - | ||||||
Spool of 100 | 1+ $122.630 5+ $109.200 10+ $103.810 25+ $99.360 | Unshielded | 2Conductor | - | 18AWG | 0.81mm² | 100ft | 30.5m | Slate | 16 x 30AWG | Tinned Copper | PVC | 5.08mm | 300V | - | ||||||
Spool of 250 | 1+ $1,864.710 5+ $1,792.600 10+ $1,730.780 | Unshielded | 3Conductor | - | 16AWG | 1.31mm² | 250ft | 76.2m | Black | 65 x 34AWG | Copper | PVC | 8.636mm | 300V | - | ||||||
1 Meter | 1+ $8.430 10+ $8.150 25+ $7.890 50+ $7.340 | Screened | 8Conductor | - | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | Copper | PVC | 5.59mm | 300V | - | ||||||
Spool of 100 | 1+ $219.550 5+ $211.060 10+ $203.780 | Unshielded | 4Conductor | - | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 4.699mm | 300V | - | ||||||
Spool of 100 | 1+ $1,839.040 5+ $1,767.920 10+ $1,706.950 | Shielded | 4Conductor | - | 24AWG | - | 100ft | 30.48m | White | 19 x 36AWG | Copper | PTFE | 3.708mm | 600V | - | ||||||
Spool of 100 | 1+ $403.670 5+ $388.060 10+ $374.680 | Unshielded | 8Conductor | - | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 5.817mm | 300V | - | ||||||
Spool of 1000 | 1+ $387.710 5+ $372.710 10+ $359.860 | Shielded | 2Conductor | - | 16AWG | - | 1000ft | 305m | Red | Solid | Copper | LSPVC | 4.521mm | 300V | - | ||||||
Spool of 250 | 1+ $880.660 5+ $846.600 10+ $817.410 | Unshielded | 2Conductor | - | 18AWG | - | 250ft | 76.2m | Black | 42 x 34AWG | Copper | PVC | 6.172mm | 300V | - | ||||||
Spool of 100 | 1+ $1,461.420 5+ $1,404.900 10+ $1,356.450 | Shielded | 4Conductor | - | 26AWG | - | 100ft | 30.48m | White | 7 x 34AWG | Copper | PTFE | 3.327mm | 600V | - | ||||||
Spool of 500 | 1+ $1,479.980 5+ $1,422.750 10+ $1,373.690 | Shielded | 3Conductor | - | 18AWG | - | 500ft | 152.4m | Chrome | 16 x 30AWG | Tinned Copper | PVC | 6.248mm | 300V | - | ||||||
Spool of 100 | 1+ $111.570 25+ $103.360 50+ $96.360 100+ $93.700 250+ $90.560 | Shielded | 6Conductor | - | 24AWG | - | 100ft | 30.48m | Silver | 11 x 0.16mm | Copper | PVC | 7.2mm | 150V | Multicomp Pro Multiconductor Cable | ||||||
43W8333 | Spool of 500 | 1+ $32.950 | Unshielded | 2Conductor | - | 22AWG | 0.33mm² | 500ft | 152.4m | White | - | Copper | PVC | - | 300V | - | |||||
1 Meter | 1+ $4.490 10+ $4.350 25+ $4.190 50+ $3.920 | Screened | 5Conductor | - | 24AWG | - | - | - | Chrome | 7 x 32AWG | Tinned Copper | PVC | 4.8mm | 300V | - | ||||||
Spool of 100 | 1+ $151.260 5+ $135.080 10+ $129.530 25+ $124.420 | Unshielded | 4Conductor | - | 22AWG | - | 100ft | 30.48m | Gray | 7 x 30AWG | Tinned Copper | PVC | 4.7mm | 300V | - | ||||||
Spool of 500 | 1+ $3,509.440 5+ $3,373.720 10+ $3,257.390 | Shielded | 3Conductor | - | 16AWG | - | 500ft | 152.4m | Chrome | 19 x 29AWG | Copper | PVC | 6.858mm | 300V | - | ||||||
Spool of 500 | 1+ $2,062.580 5+ $1,982.820 10+ $1,914.440 | Shielded | 3Conductor | - | 22AWG | 0.325mm² | 500ft | 152.4m | Black | 7 x 30AWG | Copper | PVC | 11.938mm | 30V | - | ||||||
Spool of 100 | 1+ $425.770 5+ $409.300 10+ $395.190 | Shielded | 9Conductor | - | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 6.198mm | 300V | - | ||||||