Print Page
Image is for illustrative purposes only. Please refer to product description.

103 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $339.690 |
| 5+ | $326.560 |
| 10+ | $315.300 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$339.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83010 010100Copy
Newark Part No.02F4845
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBlack
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.956mm
Approval SpecificationMIL-W-16878/4, UL 1371
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 83010 010100 is a Hook-up/Lead Wire with 16AWG stranded silver plated copper conductor and a black extruded tetrafluoroethylene PTFE insulation. PTFE is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties. PTFE is generally restricted to applications requiring its special characteristics because its basic resin and processing costs are relatively high.
- 13.124Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -70 to 200°C Operating temperature range
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Defence, Military & Aerospace
Technical Specifications
Jacket Material
PTFE
Wire Gauge
16AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.956mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/4, UL 1371
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
