1,090 Product Results Found for "LOW"
Find a huge range of Hook Up Wire at Newark Electronics. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro, PRO Power, Omega & PRO Elec
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 4 | 1+ $16.110 5+ $15.260 10+ $14.510 | - | PU | Green | 36AWG | Solid | 101.7ft | 31m | 120°C | 0.029mm² | 1.5kV | Copper | 0.19mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | ||||||
MULTICOMP PRO | Pack of 4 | 1+ $23.300 25+ $21.430 50+ $19.560 100+ $18.210 250+ $17.090 | - | PU | Gold | 36AWG | Solid | 101.7ft | 31m | 120°C | - | 1.5kV | Copper | 0.19mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | |||||
MULTICOMP PRO | Spool of 50 | 1+ $391.570 10+ $365.770 25+ $353.860 50+ $341.950 100+ $328.060 | - | Rubber | Black | - | - | 164ft | 50m | 85°C | 16mm² | 100V | Copper | 10mm | - | Pro Power H01N2-D Welding Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.380 10+ $3.270 25+ $3.160 50+ $2.930 | - | LSZH | Grey | - | - | - | - | 90°C | 4mm² | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
Each | 1+ $32.430 25+ $29.780 50+ $27.130 100+ $25.220 250+ $23.630 | - | - | Unjacketed | 32AWG | Solid | 6069ft | 1850m | 200°C | 0.036mm² | 7kV | Copper | 0.2mm | BS 4520, BS 60317/20 | - | ||||||
Each | 1+ $29.670 25+ $27.250 50+ $24.820 100+ $23.080 250+ $21.620 | - | PU | Natural | 26AWG | - | 1476.38ft | 450m | - | 0.12568mm² | - | Copper | 0.4mm | - | - | ||||||
Each | 1+ $27.560 25+ $25.310 50+ $23.060 100+ $21.440 250+ $20.080 | - | - | Unjacketed | 18AWG | Solid | 230ft | 70m | 155°C | 0.7855mm² | 7kV | Tinned Copper | 1mm | BS 4520, BS 60317/20 | - | ||||||
Each | 1+ $27.880 25+ $25.650 50+ $23.410 100+ $21.790 250+ $20.450 | - | - | Unjacketed | 15AWG | Solid | 105ft | 32m | 155°C | 2.08mm² | - | Tinned Copper | 1.5mm | BS 4520, BS 60317/20 | ECW | ||||||
Each | 1+ $28.720 25+ $26.370 50+ $24.020 100+ $22.330 250+ $20.930 | - | - | Unjacketed | 23AWG | Solid | 754.6ft | 230m | - | 0.246mm² | - | Copper | 0.56mm | BS 4520, BS 60317/20 | - | ||||||
Spool of 25 | 1+ $2.490 4+ $2.290 | - | PVC | Red | 24AWG | - | 25ft | 7.62m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $3.290 4+ $3.090 | - | PVC | Black | 20AWG | - | 25ft | 7.62m | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $3.290 4+ $3.090 | - | PVC | Red | 20AWG | - | 25ft | 7.62m | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $2.490 4+ $2.290 | - | PVC | Red | 24AWG | - | 25ft | 7.62m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $2.790 4+ $2.490 | - | PVC | Black | 22AWG | - | 25ft | 7.62m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $3.790 4+ $3.590 | - | PVC | Black | 18AWG | - | 25ft | 7.62m | 105°C | 0.82mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $6.490 10+ $6.290 25+ $6.070 50+ $5.660 | - | PVC | Black | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 25 | 1+ $2.790 4+ $2.490 | - | PVC | Brown | 22AWG | - | 25ft | 7.62m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $53.150 25+ $49.290 50+ $45.250 100+ $44.150 250+ $42.310 | - | PVC | Brown | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Spool of 100 | 1+ $6.490 4+ $6.090 | - | PVC | White | 22AWG | - | 100ft | 30.5m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $1.440 10+ $1.390 25+ $1.340 50+ $1.250 | - | PVC | Blue | 16AWG | 30 x 0.25mm | 3.3ft | 1m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 25 | 1+ $2.790 4+ $2.490 | - | PVC | Violet | 22AWG | - | 25ft | 7.62m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $96.990 10+ $93.050 25+ $89.900 50+ $87.140 100+ $83.990 | - | PVC | Green, Yellow | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Spool of 100 | 1+ $5.490 4+ $5.090 | - | PVC | Black | 24AWG | - | 100ft | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $3.790 4+ $3.590 | - | PVC | Red | 18AWG | - | 25ft | 7.62m | 105°C | 0.82mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $2.790 4+ $2.490 | - | PVC | Green | 22AWG | - | 25ft | 7.62m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||