Hook Up Wire:

91 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M7330

RoHS

Each
1+
$51.210
5+
$50.230
10+
$49.230
25+
$48.240
Total:$51.21
Min: 1 / Mult: 1
PVC
Red
21AWG
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
38Y7289

RoHS

Spool of 100
1+
$35.760
10+
$32.340
50+
$30.280
100+
$28.060
Total:$35.76
Min: 1 / Mult: 1
PVC
Blue
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
98K9413

RoHS

Each
1+
$35.760
10+
$32.340
50+
$30.280
100+
$28.060
Total:$35.76
Min: 1 / Mult: 1
PVC
Black
21AWG
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
38Y7300

RoHS

Spool of 100
1+
$48.940
5+
$48.000
10+
$47.040
25+
$46.110
Total:$48.94
Min: 1 / Mult: 1
PVC
Purple
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
83AH4800

RoHS

Spool of 100
1+
$32.140
50+
$29.680
100+
$27.670
250+
$26.100
500+
$24.760
Total:$32.14
Min: 1 / Mult: 1
PVC
Pink
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1kV
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
31M0544

RoHS

Each
1+
$65.570
5+
$64.320
10+
$63.060
25+
$61.810
Total:$65.57
Min: 1 / Mult: 1
Silicone
Blue
21AWG
16 x 0.2mm
328ft
100m
180°C
0.5mm²
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
38Y7297

RoHS

Spool of 100
1+
$50.240
5+
$49.270
10+
$48.290
25+
$47.320
Total:$50.24
Min: 1 / Mult: 1
PVC
Grey
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
68Y7952

RoHS

Spool of 100
1+
$39.890
25+
$37.050
50+
$34.210
100+
$32.170
250+
$30.460
Total:$39.89
Min: 1 / Mult: 1
PVC
Red
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
31M0552

RoHS

Each
1+
$64.340
5+
$63.120
10+
$61.870
25+
$60.650
Total:$64.34
Min: 1 / Mult: 1
Silicone
White
21AWG
16 x 0.2mm
328ft
100m
180°C
0.5mm²
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
42AC1118

RoHS

Spool of 500
1+
$143.300
10+
$135.350
25+
$128.540
50+
$125.130
100+
$121.720
Total:$143.30
Min: 1 / Mult: 1
PVC
Black
21AWG
16 x 0.2mm
1640ft
500m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
83AH4807

RoHS

Spool of 500
1+
$138.350
25+
$133.310
50+
$130.510
100+
$127.160
250+
$123.800
Total:$138.35
Min: 1 / Mult: 1
PVC
Blue
20AWG
16 x 0.2mm
1640ft
500m
85°C
0.5mm²
1kV
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4791

RoHS

Spool of 100
1+
$32.140
50+
$29.680
100+
$27.670
250+
$26.100
500+
$24.760
Total:$32.14
Min: 1 / Mult: 1
PVC
Brown
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1kV
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4802

RoHS

Spool of 500
1+
$138.350
25+
$133.310
50+
$130.510
100+
$127.160
250+
$123.800
Total:$138.35
Min: 1 / Mult: 1
PVC
Brown
20AWG
16 x 0.2mm
1640ft
500m
85°C
0.5mm²
1kV
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
82T5255

RoHS

Spool of 100
1+
$35.760
10+
$32.340
50+
$30.280
100+
$28.060
Total:$35.76
Min: 1 / Mult: 1
PVC
Brown
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
38Y7294

RoHS

Spool of 100
1+
$50.240
5+
$49.270
10+
$48.290
25+
$47.320
Total:$50.24
Min: 1 / Mult: 1
PVC
White
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
68Y7921

RoHS

Spool of 100
1+
$39.890
25+
$37.050
50+
$34.210
100+
$32.170
250+
$30.460
Total:$39.89
Min: 1 / Mult: 1
PVC
Green, Yellow
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7911

RoHS

Spool of 100
1+
$39.890
25+
$37.050
50+
$34.210
100+
$32.170
250+
$30.460
Total:$39.89
Min: 1 / Mult: 1
PVC
Grey
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
83AH4833

RoHS

Spool of 100
1+
$34.660
50+
$32.010
100+
$29.840
250+
$28.150
500+
$26.700
Total:$34.66
Min: 1 / Mult: 1
-
-
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1.5kV
-
2.15mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
68Y7978

RoHS

Spool of 100
1+
$39.890
25+
$37.050
50+
$34.210
100+
$32.170
250+
$30.460
Total:$39.89
Min: 1 / Mult: 1
PVC
Yellow
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7962

RoHS

Spool of 100
1+
$39.890
25+
$37.050
50+
$34.210
100+
$32.170
250+
$30.460
Total:$39.89
Min: 1 / Mult: 1
PVC
Violet
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
83AH4824

RoHS

Spool of 100
1+
$33.110
50+
$30.570
100+
$28.500
250+
$26.890
500+
$25.500
Total:$33.11
Min: 1 / Mult: 1
-
-
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4823

RoHS

Spool of 100
1+
$33.110
50+
$30.570
100+
$28.500
250+
$26.890
500+
$25.500
Total:$33.11
Min: 1 / Mult: 1
-
-
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4796

RoHS

Spool of 100
1+
$32.140
50+
$29.680
100+
$27.670
250+
$26.100
500+
$24.760
Total:$32.14
Min: 1 / Mult: 1
-
-
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1kV
-
-
-
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
31M0546

RoHS

Each
1+
$62.520
5+
$61.330
10+
$60.120
25+
$58.930
Total:$62.52
Min: 1 / Mult: 1
Silicone
Yellow
21AWG
16 x 0.2mm
328ft
100m
180°C
0.5mm²
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
31M0548

RoHS

Each
1+
$70.780
5+
$67.990
10+
$66.670
25+
$65.330
Total:$70.78
Min: 1 / Mult: 1
Silicone
Purple
21AWG
16 x 0.2mm
328ft
100m
180°C
0.5mm²
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
1-25 of 91 items
of 4 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M