Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRW-C-105
Newark Part No.07WX0915
Your Part Number
Technical Datasheet
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.300 |
| 25+ | $21.430 |
| 50+ | $19.560 |
| 100+ | $18.210 |
| 250+ | $17.090 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$23.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRW-C-105
Newark Part No.07WX0915
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPU
Jacket ColorGold
Wire Gauge36AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)101.7ft
Reel Length (Metric)31m
Operating Temperature Max120°C
Conductor Area CSA-
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter0.19mm
Approval Specification-
Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RRW-C-105 PK 4 is a 27m solderable enameled Copper Wire of 0.19mm diameter, 36 SWG with gold colour coated in self-fluxing polyurethane jacket (conforming to BS4520 grade 2), 1500V rated voltage.
- 131mA Rated current
- +400 to +480°C Soldering temperature
- 0.967Ω/m Typical resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable & Wire Type
-
Jacket Color
Gold
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
31m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (17-Jan-2023)
Jacket Material
PU
Wire Gauge
36AWG
Reel Length (Imperial)
101.7ft
Operating Temperature Max
120°C
Voltage Rating
1.5kV
External Diameter
0.19mm
Product Range
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (1)
Alternatives for MPRRW-C-105
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate