Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6822 RD001
Newark Part No.61T5102
Product RangeEcoGen EcoWire Plus Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $415.550 |
| 10+ | $411.350 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$415.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6822 RD001
Newark Part No.61T5102
Product RangeEcoGen EcoWire Plus Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColorRed
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max110°C
Conductor Area CSA0.23mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.02mm
Approval Specification-
Product RangeEcoGen EcoWire Plus Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
110°C
Voltage Rating
300V
External Diameter
1.02mm
Product Range
EcoGen EcoWire Plus Series
Jacket Color
Red
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.23mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate