Print Page
Image is for illustrative purposes only. Please refer to product description.

93 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $127.640 |
| 5+ | $119.790 |
| 10+ | $114.500 |
| 25+ | $109.670 |
Price for:Each
Minimum: 1
Multiple: 1
$127.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8052Copy
Newark Part No.36F1315
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)123.1m
Reel Length (Imperial)404ft
Operating Temperature Max130°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.551mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8052 is a 404ft 1-conductor Beldsol dual insulated Hook-up/Lead Magnet Wire with 24AWG solid bare copper conductors and polyurethane/nylon insulation. Combining excellent dielectric characteristics of polyurethane and toughness and solvent resistance of a nylon overcoat. Rated by IEEE tests for 270°F usage and will solder without insulation removal at 750°F.
- 25.70Ω/1000ft at 20°C Nominal conductor DC resistance
- 0.6A Maximum recommended current
Applications
Industrial
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
24AWG
Reel Length (Metric)
123.1m
Operating Temperature Max
130°C
Voltage Rating
-
External Diameter
0.551mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
404ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability