Print Page
Image is for illustrative purposes only. Please refer to product description.

3,002 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $885.690 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$885.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8019 0001000Copy
Newark Part No.02F5301
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge18AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA0.84mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter1.041mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8019 0001000 is a 305 m Hook-up/Lead - Bus Bar Wire with tinned copper conductor. It is made in accordance with the performance requirements of Federal spec QQ-W-343G.
Applications
Industrial
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
18AWG
Reel Length (Metric)
305m
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
1.041mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.84mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate