Tri-Rated Cable Hook Up Wire:
77 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | 1 Meter | 1+ $6.490 10+ $6.290 25+ $6.070 50+ $5.660 | PVC | Black | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $1.440 10+ $1.390 25+ $1.340 50+ $1.250 | PVC | Blue | 16AWG | 30 x 0.25mm | 3.3ft | 1m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $155.050 10+ $148.750 25+ $143.720 50+ $139.310 100+ $134.270 | PVC | Green, Yellow | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $4.250 10+ $4.110 25+ $3.980 50+ $3.700 | PVC | Blue | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $340.150 5+ $317.720 10+ $304.900 25+ $296.890 50+ $284.070 | PVC | Green, Yellow | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $14.970 10+ $14.480 25+ $13.500 | PVC | Brown | 4AWG | 196 x 0.4mm | 3.3ft | 1m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $9.940 10+ $9.630 25+ $9.300 50+ $8.670 | PVC | White | 6AWG | 126 x 0.4mm | - | - | 105°C | 16mm² | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $6.490 10+ $6.290 25+ $6.070 50+ $5.660 | PVC | Blue | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $1.050 10+ $1.020 25+ $0.983 50+ $0.914 | PVC | Green, Yellow | 18AWG | 30 x 0.2mm | 3.3ft | 1m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $16.600 10+ $16.060 25+ $14.970 | PVC | Grey | 4AWG | 196 x 0.4mm | 3.3ft | 1m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.380 10+ $3.270 25+ $3.160 50+ $2.940 | PVC | Violet | 12AWG | 56 x 0.3mm | - | - | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $6.490 10+ $6.290 25+ $6.070 50+ $5.660 | PVC | Brown | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 500 | 1+ $240.620 10+ $224.320 25+ $216.810 50+ $209.290 100+ $200.510 | PVC | Green, Yellow | 16AWG | 30 x 0.25mm | 1640ft | 500m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $155.050 10+ $148.750 25+ $143.720 50+ $139.310 100+ $134.270 | PVC | Red | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $4.250 10+ $4.110 25+ $3.980 50+ $3.700 | PVC | Orange | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $35.350 25+ $32.510 50+ $29.670 100+ $27.620 250+ $25.920 | PVC | Red | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $340.150 5+ $317.720 10+ $304.900 25+ $296.890 50+ $284.070 | PVC | Grey | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $53.150 25+ $49.290 50+ $45.250 100+ $44.150 250+ $42.310 | PVC | Light Blue | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.410 10+ $3.300 25+ $3.190 50+ $2.970 | PVC | Green | 12AWG | 56 x 0.3mm | 3.3ft | 1m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $10.070 10+ $9.760 25+ $9.430 50+ $8.780 | PVC | Black | 6AWG | 126 x 0.4mm | 3.3ft | 1m | 105°C | 16mm² | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $217.250 10+ $201.150 25+ $187.880 50+ $183.140 100+ $175.560 | PVC | Brown | 10AWG | 84 x 0.3mm | 328ft | 100m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $10.070 10+ $9.760 25+ $9.430 50+ $8.780 | PVC | Blue | 6AWG | 126 x 0.4mm | 3.3ft | 1m | 105°C | 16mm² | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $4.250 10+ $4.110 25+ $3.980 50+ $3.700 | PVC | Yellow | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $42.390 25+ $39.260 50+ $35.970 100+ $35.080 250+ $33.580 | PVC | Pink | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 50 | 1+ $442.970 5+ $413.750 10+ $397.060 25+ $386.630 50+ $369.940 | PVC | Red | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||