2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Raceway & Duct, Fittings & Accessories
                                                                                                    5. Raceway & Duct
                                                                                                    Print Page

                                                                                                    WMPLFSE

                                                                                                    Raceway Duct, Cable Manager, 1RU, 68.3 mm, 44.1 mm, 482.6 mm, 2.69 ", 1.74 ", 19 "

                                                                                                    PANDUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANDUIT WMPLFSE
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoWMPLFSE
                                                                                                    Newark Part No.13J1257
                                                                                                    Product RangePatchLink Series
                                                                                                    Also Known AsGTIN UPC EAN: 07498337801
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    47 In Stock

                                                                                                    18 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$86.980
                                                                                                    10+$84.490
                                                                                                    25+$82.010
                                                                                                    50+$79.520
                                                                                                    100+$77.040
                                                                                                    500+$74.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $86.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANDUIT
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoWMPLFSE
                                                                                                    Newark Part No.13J1257
                                                                                                    Product RangePatchLink Series
                                                                                                    Also Known AsGTIN UPC EAN: 07498337801
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Height - Metric68.3mm
                                                                                                    External Width - Metric44.1mm
                                                                                                    Length - Metric482.6mm
                                                                                                    External Height - Imperial2.69"
                                                                                                    External Width - Imperial1.74"
                                                                                                    Length - Imperial19"
                                                                                                    Raceway / Duct ColorBlack
                                                                                                    Raceway / Duct MaterialPlastic
                                                                                                    Product RangePatchLink Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    • PatchLink ™ horizontal cable manager
                                                                                                    • Consist of a 1-piece construction that is moulded out of plastic
                                                                                                    • Manager shall have rigid end fingers that incorporate integral bend radius control
                                                                                                    • Maintains bend radii as cables transition to and from horizontal and vertical pathways
                                                                                                    • Provides larger area for high performance Category 6 cables
                                                                                                    • Provides durability and easy installation
                                                                                                    • Protect cables from snags and damage to cable
                                                                                                    • Provide ease of installation and cable maintenance

                                                                                                    Technical Specifications

                                                                                                    External Height - Metric

                                                                                                    68.3mm

                                                                                                    Length - Metric

                                                                                                    482.6mm

                                                                                                    External Width - Imperial

                                                                                                    1.74"

                                                                                                    Raceway / Duct Color

                                                                                                    Black

                                                                                                    Product Range

                                                                                                    PatchLink Series

                                                                                                    External Width - Metric

                                                                                                    44.1mm

                                                                                                    External Height - Imperial

                                                                                                    2.69"

                                                                                                    Length - Imperial

                                                                                                    19"

                                                                                                    Raceway / Duct Material

                                                                                                    Plastic

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product