• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Raceway & Duct, Fittings & Accessories
                                                                                                    5. Raceway & Duct
                                                                                                    Print Page

                                                                                                    G3000B

                                                                                                    Raceway Duct, Base & Lid, 1.47 " (H) x 2.75 " (W) x 10 ft (L), Grey

                                                                                                    LEGRAND WIREMOLD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEGRAND WIREMOLD G3000B
                                                                                                    ManufacturerLEGRAND WIREMOLD
                                                                                                    Manufacturer Part NoG3000B
                                                                                                    Newark Part No.34P1919
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$6.230
                                                                                                    Price for:1 Foot
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $623.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEGRAND WIREMOLD
                                                                                                    ManufacturerLEGRAND WIREMOLD
                                                                                                    Manufacturer Part NoG3000B
                                                                                                    Newark Part No.34P1919
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Height - Metric37mm
                                                                                                    Product Range-
                                                                                                    External Width - Metric70mm
                                                                                                    Length - Metric3.05m
                                                                                                    External Height - Imperial1.47"
                                                                                                    External Width - Imperial2.75"
                                                                                                    Raceway / Duct MaterialSteel
                                                                                                    Length - Imperial10ft
                                                                                                    Raceway / Duct ColorGray
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The G3000B is a Raceway Base made of grey steel. The base sections have predrilled 1/2 and 3/4-inch trade size entrance KOs and 9/32-inch diameter mounting screw KOs on approximately 9-3/8-inch centres.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    External Height - Metric

                                                                                                    37mm

                                                                                                    External Width - Metric

                                                                                                    70mm

                                                                                                    External Height - Imperial

                                                                                                    1.47"

                                                                                                    Raceway / Duct Material

                                                                                                    Steel

                                                                                                    Raceway / Duct Color

                                                                                                    Gray

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Length - Metric

                                                                                                    3.05m

                                                                                                    External Width - Imperial

                                                                                                    2.75"

                                                                                                    Length - Imperial

                                                                                                    10ft

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.