Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTTS-S00-6003-NATCopy
Newark Part No.81N2709
Product RangeTTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTTS-S00-6003-NATCopy
Newark Part No.81N2709
Product RangeTTS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.47"
I.D. Supplied - Metric11.938mm
Shrink Tubing / Boot ColourNatural
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.347"
I.D. Recovered Max - Metric8.81mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTTS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TTS-S00-6003-NAT is a natural thin-wall Heat Shrink Tubing made of PTFE and offers 2:1 shrink ratio. The tube is heated excess of 350°C, the tubing shrinks and conforms to the geometry of the part to be covered. Stiffness, combined with chemical inertness, makes it an excellent strain relief for high temperature electrical connections with contaminated environments.
- Lowest coefficient of friction
- Exceptional heat resistance
- Self-extinguishing
- Non-wetting
- Greater Than 1400V/mil Dielectric strength
- -75 to 260°C Continuous use temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
11.938mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.347"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.47"
Shrink Tubing / Boot Colour
Natural
Length - Metric
152.4mm
I.D. Recovered Max - Metric
8.81mm
Product Range
TTS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate