Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.770 |
| 5+ | $33.570 |
| 10+ | $30.870 |
| 25+ | $28.400 |
| 50+ | $25.420 |
| 100+ | $25.200 |
Product Information
Product Overview
The HDBB-205-1-250 is a 2-way black heat shrink heavy-duty Breakout Boot provides strain relief and environmental/mechanical protection for breakouts in multiconductor armored or sheathed cables. This style is designed for two breakouts. The 80610677512 heat shrinkable HDBB cable breakout boot is designed for dependable insulating and sealing of cable breakouts in multi-conductor armored or sheathed cables and conduit ends. HDBB boot is made of flame-retardant, cross-linked polyolefin and meet material requirements of MIL-I-81765-1. The boot provides excellent electrical and mechanical protection and is supplied with an internal coating of adhesive for reliable environmental sealing.
- Flame-retardant
- 2-way Outlet style
Applications
Industrial, Maintenance & Repair
Technical Specifications
1 to 2 Transition
20.32mm
2.7"
0.37"
PO (Polyolefin)
-
0.8"
Black
68.58mm
9.4mm
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate