Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No101A011-3-0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43K5080
Your Part Number
2,164 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $3.540 |
| 25+ | $3.480 |
| 50+ | $3.420 |
| 100+ | $3.360 |
| 250+ | $3.150 |
| 500+ | $3.000 |
| 1000+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No101A011-3-0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43K5080
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.2"
I.D. Supplied - Metric5.1mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.9"
Total Length - Metric22.9mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Flame-retardant, single wall heat shrink cap
- Material code is 3 and material systems code is 10
- Flexible pliancy
- 2:1 shrink ratio
- Medium wall thickness
- Crosslinked polyolefin material
- Resistance protection, suitable for occasional exposure to fluids
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
5.1mm
Total Length - Imperial
0.9"
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.2"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
22.9mm
I.D. Recovered Max - Metric
2mm
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 101A011-3-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability