2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Heat Shrink
                                                                                                    5. Heat Shrink Boots
                                                                                                    Print Page

                                                                                                    222A163-25-0

                                                                                                    HEAT SHRINK BOOT, RIGHT ANGLE, 43.9MM ID, ELASTOMER, BLACK

                                                                                                    TE CONNECTIVITY - RAYCHEM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - RAYCHEM 222A163-25-0
                                                                                                    ManufacturerTE CONNECTIVITY - RAYCHEM
                                                                                                    Manufacturer Part No222A163-25-0
                                                                                                    Newark Part No.25M1820
                                                                                                    Also Known As806704-000
                                                                                                    Your Part Number
                                                                                                    11 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$52.120
                                                                                                    5+$51.350
                                                                                                    10+$49.690
                                                                                                    25+$49.010
                                                                                                    50+$48.630
                                                                                                    100+$48.350
                                                                                                    250+$48.210
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $52.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - RAYCHEM
                                                                                                    ManufacturerTE CONNECTIVITY - RAYCHEM
                                                                                                    Manufacturer Part No222A163-25-0
                                                                                                    Newark Part No.25M1820
                                                                                                    Also Known As806704-000
                                                                                                    Boot ConfigurationRight Angle
                                                                                                    I.D. Supplied - Imperial1.73"
                                                                                                    I.D. Supplied - Metric43.9mm
                                                                                                    Shrink Tubing / Boot ColourBlack
                                                                                                    Total Length - Imperial2.11"
                                                                                                    Total Length - Metric53.6mm
                                                                                                    I.D. Recovered Max - Imperial0.37"
                                                                                                    I.D. Recovered Max - Metric9.4mm
                                                                                                    Shrink Tubing / Boot MaterialElastomer
                                                                                                    Shrink Ratio2.3:1
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The 222A163-25-0 is a right-angled molded Heat-shrinkable Boot made of fluid-resistant elastomer. It is used for mechanical protection and connector-cable strain relief. It has no lip, so a boot can be installed directly onto the connector accessory thread.

                                                                                                    • Suitable for long term fluid exposure at elevated temperatures

                                                                                                    Applications

                                                                                                    Industrial, Thermal Management

                                                                                                    Technical Specifications

                                                                                                    Boot Configuration

                                                                                                    Right Angle

                                                                                                    I.D. Supplied - Metric

                                                                                                    43.9mm

                                                                                                    Total Length - Imperial

                                                                                                    2.11"

                                                                                                    I.D. Recovered Max - Imperial

                                                                                                    0.37"

                                                                                                    Shrink Tubing / Boot Material

                                                                                                    Elastomer

                                                                                                    Product Range

                                                                                                    -

                                                                                                    I.D. Supplied - Imperial

                                                                                                    1.73"

                                                                                                    Shrink Tubing / Boot Colour

                                                                                                    Black

                                                                                                    Total Length - Metric

                                                                                                    53.6mm

                                                                                                    I.D. Recovered Max - Metric

                                                                                                    9.4mm

                                                                                                    Shrink Ratio

                                                                                                    2.3:1

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product