Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-150-C-12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05W4813
Also Known As5970‐01‐611‐8596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.160 |
Price for:Each
Minimum: 500
Multiple: 500
$5,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-150-C-12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05W4813
Also Known As5970‐01‐611‐8596
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.108"
I.D. Supplied - Metric2.74mm
Shrink Tubing / Boot ColourRed
Total Length - Imperial0.75"
Total Length - Metric19.05mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialFluoropolymer
Shrink Ratio-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The D-150-C-12 is a red C-wrap side entry heat shrink Repair Sleeve made of modified thermoplastic fluoropolymer body. It is a side-entry sleeve designed to repair and seal a damaged wire jacket that is either chafed or has a radial crack or cut on the insulation. It is designed to provide an environment-resistant repair to damaged primary wire that has a radial crack up to 360°.
- 22 to 20AWG Wire size
- -65 to 150°C Temperature range
Applications
Industrial
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
2.74mm
Total Length - Imperial
0.75"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Fluoropolymer
Product Range
-
I.D. Supplied - Imperial
0.108"
Shrink Tubing / Boot Colour
Red
Total Length - Metric
19.05mm
I.D. Recovered Max - Metric
-
Shrink Ratio
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for D-150-C-12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate