Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTC-CAPS-4001-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24K0527
Product RangeTC Caps Series
Your Part Number
5,066 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.588 |
| 10+ | $0.477 |
| 25+ | $0.441 |
| 100+ | $0.404 |
| 500+ | $0.376 |
| 1000+ | $0.350 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTC-CAPS-4001-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24K0527
Product RangeTC Caps Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourWhite
Total Length - Imperial0.75"
Total Length - Metric19.1mm
I.D. Recovered Max - Imperial0.03"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2.5:1
Product RangeTC Caps Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TC-CAPS-4001-9 is a Heat Shrink Cable Boot made of semi-rigid polyolefin.
- Single wall
- Abrasion, strain and vibration resistant
- Aviation fuel, chemicals/solvents and hydraulic fluid resistance
- Flame-retardant
- 2.5:1 Shrink ratio
Applications
Industrial
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
1.6mm
Total Length - Imperial
0.75"
I.D. Recovered Max - Imperial
0.03"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
TC Caps Series
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
White
Total Length - Metric
19.1mm
I.D. Recovered Max - Metric
0.8mm
Shrink Ratio
2.5:1
SVHC
No SVHC (25-Jun-2025)
Alternatives for TC-CAPS-4001-9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability