Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF75011/2 BK105Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.87F2724
Product RangeFIT 750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $566.570 |
| 2+ | $507.960 |
| 4+ | $465.630 |
| 10+ | $449.350 |
| 20+ | $433.070 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$566.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF75011/2 BK105Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.87F2724
Product RangeFIT 750 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19.05mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 750 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F75011/2 BK105 is a black adhesive-lined Heat Shrink Tubing made of heavy wall XLPO. The tubing offers 3:1 shrink ratio and 2100psi minimum tensile strength.
- 500V/mil Minimum dielectric strength
- 120°C Minimum shrink temperature
- 120°C Full recovery temperature
- -55 to 110°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
19.05mm
Product Range
FIT 750 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate