Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $352.040 |
Product Information
Product Overview
The Xtra Flex® LTC075 from Thomas & Betts is a 3/4" Liquidtight Nonmetallic Type B Industrial-Grade Conduit featuring a smooth inner diameter that allows easy wire pulling. Black smooth outer jacket approved for outdoor use and is sunlight- and oil-resistant. This lightweight and liquidtight PVC conduit installs fast and easy, even in tight or cramped spaces. Suitable for use in hazardous locations where general purpose equipment is specially permitted by the NEC; Class I Div. 2; Class II, Div. 1&2; Class III, Div. 1&2.
- Black liquidtight flexible nonmetallic PVC conduit Type B
- Inner diameter 0.82" - 0.84"; outer diameter 1.03" -1.05"
- Fast installation, even in tight or cramped spaces
- Marked at 1-ft. intervals for fast, easy measuring and cutting
- Rated at 600V
- Approved for direct-burial applications
- Temperature range -18°C to 105°C
- Flammability rating UL 1660
- UL listed (File no. E95745), CSA certified (File no. LL80349)
- 100 ft (30.5 m)
Applications
Maintenance & Repair, Motor Drive & Control, Industrial, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
PVC (Polyvinylchloride)
Black
-
-
1.05"
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate