Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5262Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F1117
Also Known As7TAD012070R0000
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $171.500 |
| 5+ | $167.880 |
| 10+ | $158.220 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$171.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5262Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F1117
Also Known As7TAD012070R0000
Technical Datasheet
Accessory TypeSealing Ring Gasket
Size (mm)12.7mm
Conduit MaterialStainless Steel
For Use WithLiquidtight Flexible Metal Conduit
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5262 is a 1/2-inch Liquidtight Sealing Gasket with 316 stainless steel retainer and Santoprene sealing. Where flexible cord or cable exposed to moisture is terminated into a threadless opening using male threaded hub type fittings. Where flexible cord or cable passes through either factory or field punched, cut or drilled holes in metal members, the cord or cable shall be protected by thermoplastic bushing. When used with an externally threaded connector provides a tight seal against oil, fumes or moisture at the knockout opening.
- Design locks resilient sealing material in steel
- Resilient material flows and seals rough edges
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Sealing Ring Gasket
Conduit Material
Stainless Steel
Product Range
-
Size (mm)
12.7mm
For Use With
Liquidtight Flexible Metal Conduit
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 5262
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability