Print Page
Image is for illustrative purposes only. Please refer to product description.

122 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.990 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$89.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoCPCWM-1-25Copy
Newark Part No.73C0555
Technical Datasheet
Marker TypePre Printed
Legend1 thru 25
Marker Dimensions6.35mm x 38mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite, Black
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CPCWM-1-25 is a black on white pre-printed Wire Marker Card made of vinyl cloth with matte finish and 1 thru 25 legends. This combination pack contains one card each of 25 numbers with all legends identical on each individual card. The CPCWM series 12501 combination pack wire marker is able to withstand moderate heat, oil and dirt. The label holds tightly to the wire due to their high adhesion properties and can be re-used with ease if repositioning is required.
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.35mm x 38mm
Legend Colour
Black
Product Range
-
Legend
1 thru 25
Marker Material
Vinyl Cloth
Marker Colour
White, Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate