• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Ties
                                                                                                    5. Spiral Wrap
                                                                                                    Print Page

                                                                                                    161-46200

                                                                                                    Spiral Wrap, 0.35 ", 9 mm, PE (Polypropylene), Stainless Steel, Blue, 98 ft, 29.87 m

                                                                                                    HELLERMANNTYTON
                                                                                                    HELLERMANNTYTON 161-46200
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerHELLERMANNTYTON
                                                                                                    Manufacturer Part No161-46200
                                                                                                    Newark Part No.88AH5169
                                                                                                    Product RangeSBPEMC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$372.300
                                                                                                    10+$319.950
                                                                                                    25+$296.680
                                                                                                    100+$288.920
                                                                                                    250+$283.100
                                                                                                    500+$277.290
                                                                                                    1000+$250.140
                                                                                                    Price for:Spool of 98
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $372.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HELLERMANNTYTON
                                                                                                    ManufacturerHELLERMANNTYTON
                                                                                                    Manufacturer Part No161-46200
                                                                                                    Newark Part No.88AH5169
                                                                                                    Product RangeSBPEMC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Diameter - Imperial0.35"
                                                                                                    External Diameter - Metric9mm
                                                                                                    Wrap MaterialPE (Polypropylene), Stainless Steel
                                                                                                    Wrap ColorBlue
                                                                                                    Reel Length (Imperial)98ft
                                                                                                    Reel Length (Metric)29.87m
                                                                                                    Bundle Dia Min - Imperial0.39"
                                                                                                    Bundle Dia Max - Imperial3.94"
                                                                                                    Bundle Dia Min - Metric10mm
                                                                                                    Bundle Dia Max - Metric100mm
                                                                                                    Product RangeSBPEMC Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    External Diameter - Imperial

                                                                                                    0.35"

                                                                                                    Wrap Material

                                                                                                    PE (Polypropylene), Stainless Steel

                                                                                                    Reel Length (Imperial)

                                                                                                    98ft

                                                                                                    Bundle Dia Min - Imperial

                                                                                                    0.39"

                                                                                                    Bundle Dia Min - Metric

                                                                                                    10mm

                                                                                                    Product Range

                                                                                                    SBPEMC Series

                                                                                                    External Diameter - Metric

                                                                                                    9mm

                                                                                                    Wrap Color

                                                                                                    Blue

                                                                                                    Reel Length (Metric)

                                                                                                    29.87m

                                                                                                    Bundle Dia Max - Imperial

                                                                                                    3.94"

                                                                                                    Bundle Dia Max - Metric

                                                                                                    100mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.