• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Hook and Loop Fasteners
                                                                                                  Print Page

                                                                                                  RF3760

                                                                                                  Hook & Loop Fastener, 8 ", 203 mm, 0.25 ", 6.35 mm, Black

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M RF3760
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoRF3760
                                                                                                  Newark Part No.31AC3918
                                                                                                  Product RangeScotch Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $32.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoRF3760
                                                                                                  Newark Part No.31AC3918
                                                                                                  Product RangeScotch Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fastener Length - Imperial8"
                                                                                                  Fastener Length - Metric203mm
                                                                                                  Fastener Width - Imperial0.25"
                                                                                                  Fastener Width - Metric6.35mm
                                                                                                  Fastener ColourBlack
                                                                                                  Fastener Material-
                                                                                                  Cable Bundle Diameter Max-
                                                                                                  Minimum Loop Tensile Strength-
                                                                                                  Roll Length-
                                                                                                  Product RangeScotch Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Great for bundling household extension cords, cables, holiday lights, ropes and more.

                                                                                                  • Each strap is reclosable
                                                                                                  • Size: 0.25 inch x 8 inch
                                                                                                  • Color: Black
                                                                                                  • Pack of 30
                                                                                                  • Straps are self-fastening, adjustable and reusable
                                                                                                  • Made in USA with U.S. and globally sourced materials

                                                                                                  Technical Specifications

                                                                                                  Fastener Length - Imperial

                                                                                                  8"

                                                                                                  Fastener Width - Imperial

                                                                                                  0.25"

                                                                                                  Fastener Colour

                                                                                                  Black

                                                                                                  Cable Bundle Diameter Max

                                                                                                  -

                                                                                                  Roll Length

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Fastener Length - Metric

                                                                                                  203mm

                                                                                                  Fastener Width - Metric

                                                                                                  6.35mm

                                                                                                  Fastener Material

                                                                                                  -

                                                                                                  Minimum Loop Tensile Strength

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Scotch Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.