2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Grommets
                                                                                                    Print Page

                                                                                                    12468

                                                                                                    GROMMET, OPEN SLEEVED, PVC, 9.5MM, BLACK, PK50

                                                                                                    PRO POWER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRO POWER 12468
                                                                                                    PRO POWER 12468
                                                                                                    PRO POWER 12468
                                                                                                    ManufacturerPRO POWER
                                                                                                    Manufacturer Part No12468
                                                                                                    Newark Part No.15J2969
                                                                                                    Product RangeSleeved Grommets
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    121 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.700
                                                                                                    5+$14.670
                                                                                                    10+$12.520
                                                                                                    25+$10.790
                                                                                                    50+$9.470
                                                                                                    100+$8.610
                                                                                                    Price for:Pack of 50
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PRO POWER
                                                                                                    ManufacturerPRO POWER
                                                                                                    Manufacturer Part No12468
                                                                                                    Newark Part No.15J2969
                                                                                                    Product RangeSleeved Grommets
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Grommet TypeOpen Sleeved
                                                                                                    Cable Diameter Min6.2mm
                                                                                                    Cable Diameter Max6.4mm
                                                                                                    Grommet MaterialPVC (Polyvinylchloride)
                                                                                                    Mounting Hole Dia9.5mm
                                                                                                    Panel Thickness Max2.6mm
                                                                                                    Grommet ColourBlack
                                                                                                    Product RangeSleeved Grommets
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    A pack of black PVC grommet sleeves that provide extra support and protection for cables and wires passing through panels.

                                                                                                    • Supplied in bags of 50
                                                                                                    • Provides support and protection for cables and wires passing through panels
                                                                                                    • Manufactured from Black PVC

                                                                                                    Applications

                                                                                                    Cable & Wire Protection, Routing, Utilities, Security, Production, Industrial

                                                                                                    Contents

                                                                                                    x50 per Pack

                                                                                                    Technical Specifications

                                                                                                    Grommet Type

                                                                                                    Open Sleeved

                                                                                                    Cable Diameter Max

                                                                                                    6.4mm

                                                                                                    Mounting Hole Dia

                                                                                                    9.5mm

                                                                                                    Grommet Colour

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Cable Diameter Min

                                                                                                    6.2mm

                                                                                                    Grommet Material

                                                                                                    PVC (Polyvinylchloride)

                                                                                                    Panel Thickness Max

                                                                                                    2.6mm

                                                                                                    Product Range

                                                                                                    Sleeved Grommets

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Alternatives for 12468

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product