2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Glands, Locknuts & Fixing Tools
                                                                                                    5. Cable Glands
                                                                                                    Print Page

                                                                                                    1300980052

                                                                                                    Cable Gland, Cord Sealing Grip, 1/2" NPT, 1/2" NPT, 6.35 mm, 7.92 mm, Nylon (Polyamide), Black

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 1300980052
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No1300980052
                                                                                                    Newark Part No.96F4312
                                                                                                    Product RangeMAX-LOC 130098 Series
                                                                                                    Also Known As5524
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$11.630
                                                                                                    50+$11.000
                                                                                                    100+$10.050
                                                                                                    250+$9.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 1
                                                                                                    $290.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No1300980052
                                                                                                    Newark Part No.96F4312
                                                                                                    Product RangeMAX-LOC 130098 Series
                                                                                                    Also Known As5524
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thread Size1/2" NPT
                                                                                                    Cable Diameter Min6.35mm
                                                                                                    Cable Diameter Max7.92mm
                                                                                                    Cable Gland MaterialNylon (Polyamide)
                                                                                                    Gland ColourBlack
                                                                                                    IP / NEMA RatingNEMA 3R
                                                                                                    Product RangeMAX-LOC 130098 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 5524 is a MAX-LOC® NEMA 3R straight male strain-relief Cord-sealing Grip for use with 1/2-inch NPT MAX-LOC® lock nut (130099-0143), MAX-LOC® O-ring, 1/2-inch NPT (130180-0314) and 1/2-inch NPT MAX-LOC® gasket (130099-0149). It is made of nylon. The Woodhead® heavy-duty cord grip provide strain relief for cords on plugs, connectors, pushbutton stations, enclosures and pendant or hanging boxes used on portable equipment for institutional and industrial applications. The Woodhead® grip reduces cord arc bend, assist in the load support of a hanging box and helps to prevent cord pullout.

                                                                                                    Applications

                                                                                                    Industrial, Commercial, Portable Devices

                                                                                                    Technical Specifications

                                                                                                    Thread Size

                                                                                                    1/2" NPT

                                                                                                    Cable Diameter Max

                                                                                                    7.92mm

                                                                                                    Gland Colour

                                                                                                    Black

                                                                                                    Product Range

                                                                                                    MAX-LOC 130098 Series

                                                                                                    Cable Diameter Min

                                                                                                    6.35mm

                                                                                                    Cable Gland Material

                                                                                                    Nylon (Polyamide)

                                                                                                    IP / NEMA Rating

                                                                                                    NEMA 3R

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product