Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3303-TB
Newark Part No.90F2619
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.450 |
| 5+ | $230.280 |
| 10+ | $226.900 |
| 25+ | $224.290 |
| 50+ | $221.740 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$236.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3303-TB
Newark Part No.90F2619
Technical Datasheet
Thread Size-
Cable Diameter Min13.46mm
Cable Diameter Max20.83mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3303-TB is a 3/4-inch 2-screw Connector made of steel with electro-zinc plated finish. Rounded cable grip and smooth bushing protect the cable sheath and wire insulation. Since saddle is threaded, screws do not travel or extend beyond the connector body as it is clamped to the cable. An extra lip on the saddle closes the unused part of the connector opening. It is used to connect non-metallic sheathed cable and flexible cord to a box or an enclosure.
Applications
Industrial
Technical Specifications
Thread Size
-
Cable Diameter Max
20.83mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
13.46mm
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability