Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHJ1006GPK25
Newark Part No.12C0382
Product RangeMiniature Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.760 |
| 5+ | $166.010 |
| 10+ | $152.300 |
| 25+ | $140.880 |
| 50+ | $131.740 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$182.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHJ1006GPK25
Newark Part No.12C0382
Product RangeMiniature Series
Technical Datasheet
Thread Size3/8" NPT
Cable Diameter Min0.28"
Cable Diameter Max0.34"
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA Rating-
Product RangeMiniature Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HJ1006GPK25 is a grey miniature Cord Connector made of nylon with 1/4-inch NPT hub size.
- -34 to 107°C Operating temperature range
Applications
Safety, Power Management, Industrial
Technical Specifications
Thread Size
3/8" NPT
Cable Diameter Max
0.34"
Gland Colour
Grey
Product Range
Miniature Series
Cable Diameter Min
0.28"
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate