• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Wire-To-Board Cable Assemblies
                                                                                                    Print Page

                                                                                                    219658-1062

                                                                                                    Cable Assembly, C-Grid III Receptacle to C-Grid III Receptacle, 6 Positions, 2.54 mm, 2 Row

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 219658-1062
                                                                                                    MOLEX 219658-1062
                                                                                                    MOLEX 219658-1062
                                                                                                    MOLEX 219658-1062
                                                                                                    MOLEX 219658-1062
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No219658-1062
                                                                                                    Newark Part No.31AK6692
                                                                                                    Product RangeC-Grid III OTS 219658 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.310
                                                                                                    100+$4.340
                                                                                                    250+$3.980
                                                                                                    500+$3.690
                                                                                                    1000+$3.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 25
                                                                                                    $132.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No219658-1062
                                                                                                    Newark Part No.31AK6692
                                                                                                    Product RangeC-Grid III OTS 219658 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector to ConnectorC-Grid III Receptacle to C-Grid III Receptacle
                                                                                                    No. of Positions6Positions
                                                                                                    Connector Pitch2.54mm
                                                                                                    No. of Rows2 Row
                                                                                                    Cable Length - Metric150mm
                                                                                                    Cable Length - Imperial5.9"
                                                                                                    Product RangeC-Grid III OTS 219658 Series
                                                                                                    Wire Gauge22AWG
                                                                                                    Jacket ColorBlack
                                                                                                    SVHCTriphenyl Phosphate

                                                                                                    Product Overview

                                                                                                    Off-the-shelf (OTS) C-Grid III cable assemblies offer complete design flexibility and unique design features to facilitate both prototyping and global preproduction. High pin retention force provides excellent retention for secure locking and proper mating. Easy breakaway feature produces smaller sizes for design flexibility and quick turn around. Typical application includes automotive, consumer, industrial, medtech, telecom/datacom.

                                                                                                    • 219658 series C-Grid III female-to-C-Grid III female off-the-shelf (OTS) cable assembly
                                                                                                    • Polarization and friction-lock feature helps to prevent mismating during assembly
                                                                                                    • High mechanical stability after soldering helps to ensure reliable connector performance
                                                                                                    • Dual ended, provides design flexibility, tin material mating plating
                                                                                                    • UL file number E29179 (specification given is based on the connector used)
                                                                                                    • Suitable for use with 90119 series crimp terminals
                                                                                                    • Maximum current rating of 3A, minimum durability of 30 cycle
                                                                                                    • Polyphenylene oxide 94 VI housing, phosphorous bronze contact, black resin
                                                                                                    • 2.54mm mating interface pitch, crimp or compression termination interface style, 22AWG wire size
                                                                                                    • Operating temperature range from -55 to +125°C

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    C-Grid III Receptacle to C-Grid III Receptacle

                                                                                                    Connector Pitch

                                                                                                    2.54mm

                                                                                                    Cable Length - Metric

                                                                                                    150mm

                                                                                                    Product Range

                                                                                                    C-Grid III OTS 219658 Series

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    No. of Positions

                                                                                                    6Positions

                                                                                                    No. of Rows

                                                                                                    2 Row

                                                                                                    Cable Length - Imperial

                                                                                                    5.9"

                                                                                                    Wire Gauge

                                                                                                    22AWG

                                                                                                    SVHC

                                                                                                    Triphenyl Phosphate

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Triphenyl Phosphate
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.