• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. USB / Lightning Cables
                                                                                                    Print Page

                                                                                                    USB31CAADP

                                                                                                    CABLE ASSY, USB C PLUG-USB A RCPT, 152MM

                                                                                                    STARTECH
                                                                                                    STARTECH USB31CAADP
                                                                                                    STARTECH USB31CAADP
                                                                                                    STARTECH USB31CAADP
                                                                                                    STARTECH USB31CAADP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTARTECH
                                                                                                    Manufacturer Part NoUSB31CAADP
                                                                                                    Newark Part No.53AJ1859
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    39 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $24.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STARTECH
                                                                                                    ManufacturerSTARTECH
                                                                                                    Manufacturer Part NoUSB31CAADP
                                                                                                    Newark Part No.53AJ1859
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector to ConnectorType C Plug to Type A Receptacle
                                                                                                    Cable Length - Metric152mm
                                                                                                    Cable Length - Imperial0.5ft
                                                                                                    USB StandardUSB 3.0
                                                                                                    Jacket ColorBlack
                                                                                                    Electronic Marking-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    USB31CAADP is an USB-C to USB-A adapter. This USB-C to USB-A adapter makes it easy to connect USB 3.2 Gen 1 and 2.0 devices to new USB-C devices. Simply plug the adapter into the USB Type-C port to turn it into a USB Type-A port, and you’re ready to connect your older devices. The adapter is compatible with USB 3.2 Gen 1 enabled computers, such as the Dell Latitude 11 5000 2-in-1, and more. The adapter has undergone rigorous compliance testing and is certified by USB-IF (USB implementers forum) to meet all USB 3.2 Gen 1 specifications. This includes all environmental, electrical and mechanical standards, which ensures a reliable, high-quality connection for all of your USB-C devices. It works with TB3/4 or USB-C laptops such as MacBook Air/Pro, surface book, X1 carbon, or tablets and smartphones like iPad Pro, iPhone 15 [Plus/Pro/Max] and up, Samsung Galaxy S8 and up, Pixel 5.

                                                                                                    • High quality, USB 3.2 GEN 1 speed
                                                                                                    • 2 years warranty
                                                                                                    • Nickel connector plating, PVC cable jacket, aluminum-mylar foil with braid cable shield
                                                                                                    • Type and rate : USB 3.0 - 5Gbit/s
                                                                                                    • Operating temperature range from 0°C to 45°C
                                                                                                    • Black color, straight connector style
                                                                                                    • 5.98inch cable length

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    Type C Plug to Type A Receptacle

                                                                                                    Cable Length - Imperial

                                                                                                    0.5ft

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cable Length - Metric

                                                                                                    152mm

                                                                                                    USB Standard

                                                                                                    USB 3.0

                                                                                                    Electronic Marking

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.