2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. USB Adapter Cables
                                                                                                    Print Page

                                                                                                    USB3S2SAT3CB

                                                                                                    CABLE, USB A-SATA 22 RECPT, 19.7"

                                                                                                    STARTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STARTECH USB3S2SAT3CB
                                                                                                    STARTECH USB3S2SAT3CB
                                                                                                    STARTECH USB3S2SAT3CB
                                                                                                    STARTECH USB3S2SAT3CB
                                                                                                    STARTECH USB3S2SAT3CB
                                                                                                    STARTECH USB3S2SAT3CB
                                                                                                    STARTECH USB3S2SAT3CB
                                                                                                    STARTECH USB3S2SAT3CB
                                                                                                    STARTECH USB3S2SAT3CB
                                                                                                    STARTECH USB3S2SAT3CB
                                                                                                    ManufacturerSTARTECH
                                                                                                    Manufacturer Part NoUSB3S2SAT3CB
                                                                                                    Newark Part No.53AJ1857
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    65 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $22.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STARTECH
                                                                                                    ManufacturerSTARTECH
                                                                                                    Manufacturer Part NoUSB3S2SAT3CB
                                                                                                    Newark Part No.53AJ1857
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Convert FromUSB 3.0
                                                                                                    Conversion TypeUSB to SATA 6.0 Gbit/s
                                                                                                    Baud Rate-
                                                                                                    Convert ToSATA
                                                                                                    Converter Connector TypeSATA 22 Way Receptacle
                                                                                                    Chip TypeASM1153E
                                                                                                    Cable Length - Metric500mm
                                                                                                    Cable Length - Imperial19.7ft
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Easily connect an unused 2.5" SATA hard drive or SSD drive to a high speed USB 3.0 port. The adaptor is ideal for backing up hard drives, retrieving data from old storage and drive cloning

                                                                                                    • USB 3.0 SuperSpeed transfer rates up to 5Gb/s
                                                                                                    • UASP Support; up to 70% faster performance when used with a UASP compatible host
                                                                                                    • Backwards compatible with USB 2.0
                                                                                                    • OS independent, no drivers or software required
                                                                                                    • 500mm Cable length
                                                                                                    • 2 Year manufacturer warranty

                                                                                                    Technical Specifications

                                                                                                    Convert From

                                                                                                    USB 3.0

                                                                                                    Baud Rate

                                                                                                    -

                                                                                                    Converter Connector Type

                                                                                                    SATA 22 Way Receptacle

                                                                                                    Cable Length - Metric

                                                                                                    500mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Conversion Type

                                                                                                    USB to SATA 6.0 Gbit/s

                                                                                                    Convert To

                                                                                                    SATA

                                                                                                    Chip Type

                                                                                                    ASM1153E

                                                                                                    Cable Length - Imperial

                                                                                                    19.7ft

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product