Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU209-005-DB25Copy
Newark Part No.41Y9684
Also Known AsGTIN UPC EAN: 037332184757
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $32.520 |
| 5+ | $30.080 |
| 10+ | $27.630 |
| 25+ | $25.900 |
| 50+ | $24.670 |
| 100+ | $23.490 |
| 250+ | $22.460 |
Price for:Each
Minimum: 1
Multiple: 1
$32.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU209-005-DB25Copy
Newark Part No.41Y9684
Also Known AsGTIN UPC EAN: 037332184757
Technical Datasheet
Connector Type AUSB A Plug
Conversion TypeUSB to RS232 Converter
Baud Rate230Kbaud
Connector Type B-
Converter Connector TypeD Sub 25 Position Plug
Chip Type-
Jacket ColorBlack
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
USB to serial adapter cable allows user to connect legacy RS232 peripherals with either a 9-pin DB9 or 25-pin DB25 connector to computer's USB port. It comes with USB A (Male) and DB9 (Male) connectors, the included DB9-to-DB25 cable adapter can be inserted onto the DB9 connector for use in USB-to-DB25 (M/M) connections. The cable is plug-and-play and requires no external power. The U209-005-DB25 supports data transfer rates up to 230Kbps and has a 5ft overall length.
- Supports data transfer rates up to 230 kbps
- Compatible with Windows, Mac and Linux computers
- Compatible with Windows, Mac and Linux computers
- No external power is required
- 5ft cable length
Contents
U209-005-DB25 USB-to-serial adapter cable, DB9-to-DB25 adapter, Owner’s manual.
Technical Specifications
Connector Type A
USB A Plug
Baud Rate
230Kbaud
Converter Connector Type
D Sub 25 Position Plug
Jacket Color
Black
Cable Length - Imperial
5ft
SVHC
No SVHC (08-Jul-2021)
Conversion Type
USB to RS232 Converter
Connector Type B
-
Chip Type
-
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate