• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. USB Adapter Cables
                                                                                                    Print Page

                                                                                                    C232HM-DDHSL-0

                                                                                                    CABLE, USB/MPSSE, 0.25A/3.3V O/P, 1.6

                                                                                                    FTDI
                                                                                                    FTDI C232HM-DDHSL-0
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoC232HM-DDHSL-0
                                                                                                    Newark Part No.05X9897
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    67 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$72.670
                                                                                                    5+$71.720
                                                                                                    10+$70.770
                                                                                                    50+$69.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $72.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoC232HM-DDHSL-0
                                                                                                    Newark Part No.05X9897
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Conversion TypeUSB to MPSSE Converter
                                                                                                    Baud Rate30Mbaud
                                                                                                    Converter Connector TypeFree / Stripped End
                                                                                                    Chip TypeFT232H
                                                                                                    Cable Length - Metric500mm
                                                                                                    Cable Length - Imperial1.6ft
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The C232HM-DDHSL-0 is a USB 2.0 high speed to MPSSE cable. This cable contains a small internal electronic circuit board, utilising the FT232H, which is encapsulated into the USB connector end of the cable, this handles all the USB signalling and protocols. The FT232H is a single channel USB 2.0 high speed (480Mb/s) to UART/FIFO IC. It can be configured in a variety of industry standard serial or parallel interfaces, such as MPSSE - JTAG, SPI, I2C. The integrated FT232H device incorporates a command processor called the multi protocol synchronous serial engine (MPSSE). The purpose of the MPSSE command processor is to communicate with devices which use synchronous protocols (such as JTAG, SPI or I2C) in an efficient manner. The cable is terminated by ten individual wires with single pole connectors which can be interfaced to a male header. Cable signals are compliant with CMOS logic at 3.3V. The cable is 0.5m long and supports a data transfer up to 30Mbps in MPSSE mode.

                                                                                                    • Maximum output of 450mA at 5.0Vdc on VCC
                                                                                                    • Low USB bandwidth consumption
                                                                                                    • UHCI/OHCI/EHCI host controller compatible
                                                                                                    • USB 2.0 high speed (480Mbits/Second) and full speed (12Mbits/Second) compatible
                                                                                                    • Entire USB protocol handled on the chip, no USB specific firmware programming required
                                                                                                    • USB type A connector for direct connection to a host or hub
                                                                                                    • Low operating and USB suspend current
                                                                                                    • Support for USB suspend and resume
                                                                                                    • Adjustable receive buffer timeout
                                                                                                    • 1KB receive and transmit buffers for high data throughput

                                                                                                    Technical Specifications

                                                                                                    Conversion Type

                                                                                                    USB to MPSSE Converter

                                                                                                    Converter Connector Type

                                                                                                    Free / Stripped End

                                                                                                    Cable Length - Metric

                                                                                                    500mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Baud Rate

                                                                                                    30Mbaud

                                                                                                    Chip Type

                                                                                                    FT232H

                                                                                                    Cable Length - Imperial

                                                                                                    1.6ft

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.