Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0615Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AC9233
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $316.950 |
| 25+ | $291.590 |
| 50+ | $266.230 |
Price for:Each
Minimum: 10
Multiple: 10
$3,169.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0615Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AC9233
Product Range7000 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric305mm
Coaxial Cable TypeT-Flex 405
Connector Type A2.92mm Straight Plug
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket ColorBlue
Product Range7000 Series
SVHCLead
Product Overview
- High speed 2.92mm SVK Straight Plug to 2.92mm SVK Straight Plug Cable Assembly
- On flexible T-Flex 405 cable
- Low solder wicking and high flexibility allows for tight bends behind the cable ferrule
- Ideal for 5G wireless design and development
- Length 12" (305mm)
- Impedance 50 ohm
- Frequency range DC to 40 GHz
- VSWR 1.5:1 max
- Insertion loss 1.97 dB max.
Applications
5G Wireless, Test & Instrumentation, Military, Aerospace, Automated Test Equipment
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
2.92mm Straight Plug
Impedance
50ohm
Product Range
7000 Series
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
2.92mm Straight Plug
Jacket Color
Blue
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate