Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2478573-1
Newark Part No.12AM5496
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.370 |
| 5+ | $67.460 |
| 10+ | $65.550 |
| 25+ | $62.860 |
| 50+ | $61.930 |
| 100+ | $61.000 |
Price for:Each
Minimum: 1
Multiple: 1
$69.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2478573-1
Newark Part No.12AM5496
Technical Datasheet
Cable Length - Imperial11.8"
Connector to ConnectorSMA Jack to SWG Probe Plug
Cable Length - Metric300mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMA Jack
Connector Type BSWG Probe Plug
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Product Overview
2478573-1 is a measurement test probe cable assembly (SMA female to SWG type RF switch connector). This test probe cable assembly for RF switch connectors allows testing of the functionality of our current RF switch connector offerings. Used to test signals in an RF transmission line, this cable assembly provides excellent performance for test & measurement and other demanding applications. Typical applications include RF switch circuit testing, Internet of things (IoT), automotive and industrial.
- Performance up to 11GHz
- Measures the electrical characteristics of microwave circuits
- 50 ohm overall impedance
- 11.81inch length
- Low insertion loss and VSWR
- Right-angle probe is captive after connecting to the RF switch connector
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Jack to SWG Probe Plug
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SWG Probe Plug
Jacket Color
Blue
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability