Print Page
Image is for illustrative purposes only. Please refer to product description.

775 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 25+ | $5.190 |
| 50+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2155H 10 C3
Newark Part No.81K8094
Connector Type AMains Plug, Australia/New Zealand
Connector to Connector3112: 2000 Plug to IEC 320 C7
Connector Type BIEC 60320 C7, Figure 8
Cable Length - Metric1.8m
Current Rating7.5A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2155H is a 1.8m 2-conductor Standard Power Cord with black smooth PVC jacket, mains plug (Australian/New Zealand) and IEC 320 STD C7 at other end connection.
Applications
Power Management
Technical Specifications
Connector Type A
Mains Plug, Australia/New Zealand
Connector Type B
IEC 60320 C7, Figure 8
Current Rating
7.5A
Jacket Color
Black
Cable Length - Imperial
5.9ft
Connector to Connector
3112: 2000 Plug to IEC 320 C7
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate