Print Page
Image is for illustrative purposes only. Please refer to product description.

931 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.230 |
| 4+ | $22.650 |
Price for:Each
Minimum: 1
Multiple: 1
$24.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No140-1516
Newark Part No.65AC4393
Technical Datasheet
Connector to ConnectorNEMA 10-50P to Free End
Cable Length - Metric1.2m
Connector Type BFree End
Current Rating40A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial4ft
SVHCNo SVHC (25-Jun-2025)
Product Overview
Universal electric range cord compatible with ranges using 3-prong wire with a straight plug.
- Rated at 40 Amps - 125/250 Volts
- Closed eyelet terminals
- (2) 6AWG wires and (1) 8AWG wire
- Length: 4'
- UL listed
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
NEMA 10-50P to Free End
Connector Type B
Free End
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
1.2m
Current Rating
40A
Jacket Color
Black
Cable Length - Imperial
4ft
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate