Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-010-HG10
Newark Part No.98Y4344
Also Known AsGTIN UPC EAN: 037332193278
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.640 |
| 25+ | $13.720 |
| 50+ | $13.070 |
| 100+ | $12.440 |
| 250+ | $11.670 |
Price for:Each
Minimum: 10
Multiple: 10
$146.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-010-HG10
Newark Part No.98Y4344
Also Known AsGTIN UPC EAN: 037332193278
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric3.048m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
Hospital-grade IEC power cord is designed for computers, mobile carts, printers, scanners, monitors and other compatible hospital equipment with a three-pin C14 inlet. It features a C13 end for connecting to a device and a NEMA 5-15PHG plug for connecting to a hospital-grade AC power source located outside patient-care vicinities. The ten-foot length black cable allows you flexibility in placing equipment with respect to the power outlet.
- Recommended for connecting devices to power outlets outside patient-care vicinities
- NEMA 5-15P-HG plug connects to AC power and C13 plug connects to device’s C14 inlet
- Designed and tested to strict Hospital-Grade standards
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
3.048m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate