2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. FFC / FPC (Flat Flex) / Jumper Cables
                                                                                                    Print Page

                                                                                                    15014-0437

                                                                                                    FFC / FPC Cable, 37 Conductor, 0.25 mm, Same Sided Contacts, 4 ", 101.6 mm, Brown, Orange

                                                                                                    Date/Lot Code

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 15014-0437
                                                                                                    MOLEX 15014-0437
                                                                                                    MOLEX 15014-0437
                                                                                                    MOLEX 15014-0437
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No15014-0437
                                                                                                    Newark Part No.77AH5017
                                                                                                    Product RangePremo-Flex 15014 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    500 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$3.820$0.682
                                                                                                    10+$3.150$0.682
                                                                                                    25+$3.070$0.682
                                                                                                    50+$3.000$0.682
                                                                                                    100+$2.940$0.682
                                                                                                    250+$2.870$0.682
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No15014-0437
                                                                                                    Newark Part No.77AH5017
                                                                                                    Product RangePremo-Flex 15014 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Conductors37Conductor
                                                                                                    Pitch Spacing0.25mm
                                                                                                    Contact OrientationSame Sided Contacts
                                                                                                    Cable Length - Imperial4"
                                                                                                    Cable Length - Metric101.6mm
                                                                                                    Jacket ColorBrown, Orange
                                                                                                    Product RangePremo-Flex 15014 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    Standard 0.25mm pitch Premo-Flex jumpers mate with Molex 0.25mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications. Typical applications include medical, smart phones and mobile devices, consumer data/computing and automotive applications.

                                                                                                    • Mates with 0.25mm pitch Easy-On FFC/FPC connectors (series 502078, 503300, 503320)
                                                                                                    • Simple assembly process
                                                                                                    • Ideal for electrical connections between PCBs, display boards and more
                                                                                                    • Offers super fine pitch for space constrained applications
                                                                                                    • Provides design flexibility and fast availability
                                                                                                    • 0.2A maximum current, 9µA dielectric withstanding voltage
                                                                                                    • Insulation resistance of <gt/>50Gohm
                                                                                                    • Temperature range from -40 to +105°C
                                                                                                    • Conductor material is copper, gold plating, 0.018mm nominal thickness
                                                                                                    • Insulation tape material is polyimide and flame retardant adhesive, orange-brown colour

                                                                                                    Technical Specifications

                                                                                                    No. of Conductors

                                                                                                    37Conductor

                                                                                                    Contact Orientation

                                                                                                    Same Sided Contacts

                                                                                                    Cable Length - Metric

                                                                                                    101.6mm

                                                                                                    Product Range

                                                                                                    Premo-Flex 15014 Series

                                                                                                    Pitch Spacing

                                                                                                    0.25mm

                                                                                                    Cable Length - Imperial

                                                                                                    4"

                                                                                                    Jacket Color

                                                                                                    Brown, Orange

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product