2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Earth / Ground Leads
                                                                                                  Print Page

                                                                                                  AI-000462-15

                                                                                                  Ground Strap, Alligator Clip to Grounding Clamp, 15 ft, 4.57 m, BU-25 and BU-58 Series

                                                                                                  MUELLER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MUELLER ELECTRIC AI-000462-15
                                                                                                  ManufacturerMUELLER ELECTRIC
                                                                                                  Manufacturer Part NoAI-000462-15
                                                                                                  Newark Part No.43AC2157
                                                                                                  Product RangeBU-25 and BU-58 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$34.520
                                                                                                  100+$32.110
                                                                                                  500+$30.040
                                                                                                  1000+$27.620
                                                                                                  2500+$25.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 36
                                                                                                  Multiple: 1
                                                                                                  $1,242.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MUELLER ELECTRIC
                                                                                                  ManufacturerMUELLER ELECTRIC
                                                                                                  Manufacturer Part NoAI-000462-15
                                                                                                  Newark Part No.43AC2157
                                                                                                  Product RangeBU-25 and BU-58 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector Type AAlligator Clip
                                                                                                  Connector to ConnectorAlligator Clip to Grounding Clamp
                                                                                                  Cable Length - Imperial15ft
                                                                                                  Connector Type BGrounding Clamp
                                                                                                  Cable Length - Metric4.57m
                                                                                                  Jacket Color-
                                                                                                  Product RangeBU-25 and BU-58 Series
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The AI-000461 is a standard grounding/Bonding cable with a copper alligator clip on one end and a pipe clamp on the other end. The clip has meshing teeth for an outstanding connection to the work piece.

                                                                                                  • Constructed with Φ 1/16” (1.6 mm) , 304 SS wire rope.
                                                                                                  • Clip is a BU-25C. Solid Copper
                                                                                                  • Pipe clamp is a BU-58
                                                                                                  • RoHS Compliant

                                                                                                  Technical Specifications

                                                                                                  Connector Type A

                                                                                                  Alligator Clip

                                                                                                  Cable Length - Imperial

                                                                                                  15ft

                                                                                                  Cable Length - Metric

                                                                                                  4.57m

                                                                                                  Product Range

                                                                                                  BU-25 and BU-58 Series

                                                                                                  Connector to Connector

                                                                                                  Alligator Clip to Grounding Clamp

                                                                                                  Connector Type B

                                                                                                  Grounding Clamp

                                                                                                  Jacket Color

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.