Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0446Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05M1011
Product RangeBuccaneer Mini USB 400 Series
Your Part Number
955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.190 |
| 5+ | $20.590 |
| 10+ | $19.020 |
| 25+ | $17.290 |
| 50+ | $15.880 |
| 100+ | $13.710 |
| 250+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$23.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0446Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05M1011
Product RangeBuccaneer Mini USB 400 Series
Technical Datasheet
Connector Type AUSB Mini B Receptacle
Connector Type BCrimp Terminal
Cable Length - Imperial4.21"
Cable Length - Metric107mm
Jacket ColorBlack
Product RangeBuccaneer Mini USB 400 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0446 from Bulgin is a mini USB B type Buccaneer rear panel mounting connector. This mini USB Buccaneer provides compact solution for USB connections utilising the industry standard mini B connection for panel connection. It offers secure and robust connection performing to USB V2.0 where dust or water could prove detrimental to system operation. The system is fully shielded providing good levels of noise immunity and EMI protection. It has overmoulded construction offering secure, tamper proof connections.
- Leaded with 5 way header
- Mates with PX0441 and PX0442 type cables
- IP68 rated
- Data rates up to 400Mbs
- High noise immunity
- Voltage rating of 30VAC and 42VDC
- Current rating of 1A
- Temperature rating from 0°C to 70°C
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type A
USB Mini B Receptacle
Cable Length - Imperial
4.21"
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Crimp Terminal
Cable Length - Metric
107mm
Product Range
Buccaneer Mini USB 400 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate