Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.590 |
| 5+ | $77.610 |
| 10+ | $72.620 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$82.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRG59A-100Copy
Newark Part No.86AK3116
Technical Datasheet
Coaxial Cable TypeRG59A
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
External Diameter-
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 30mm
Product Range-
Wire Gauge22AWG
Conductor MaterialCopper
SVHCTo Be Advised
Product Overview
RG59A-100 is a RG59A/U 75ohm coaxial cable can be used in applications where cable assemblies must be built in the field. The stranded 22AWG center conductor results in a cable with good flexibility. Typical applications include CCTV, video, premise wiring and security.
- 75ohm video signal transmission
- Common size cable can be easily terminated
- Operating temperature of -40 to +80°C allows use in a wide range of applications
- 100ft coil length
Technical Specifications
Coaxial Cable Type
RG59A
Reel Length (Imperial)
100ft
External Diameter
-
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 30mm
Wire Gauge
22AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate