Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $103.530 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$103.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMTCAD00001-1000FCopy
Newark Part No.86AK3067
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter2.8mm
Impedance75ohm
Jacket ColorRed
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.127mm
Product Range-
Wire Gauge28AWG
Conductor MaterialTinned Copper
SVHCTo Be Advised
Product Overview
MTCAD00001-1000F is a bulk 75ohm single line coaxial cable ideal for applications where terminating the cable yourself is the best solution. Offered with a single conductor for applications such as composite video for component video. In addition we offer this thin line style bulk cable with four conductors to accommodate combined audio and video applications. Typical applications include digital signage, VGA, SVGA and video signal transmission.
- 75ohm audio and video signal transmission
- Individually shielded cable for clean signal transmission
- 1000ft spool red cable
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
1000ft
External Diameter
2.8mm
Jacket Color
Red
No. of Max Strands x Strand Size
7 x 0.127mm
Wire Gauge
28AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate