Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL5B-250Copy
Newark Part No.86AK2962
Product RangeCTL5B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $733.920 |
| 2+ | $697.230 |
| 5+ | $660.530 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$733.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL5B-250Copy
Newark Part No.86AK2962
Product RangeCTL5B Series
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
External Diameter9.5mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 36AWG
Product RangeCTL5B Series
Wire Gauge28AWG
Conductor MaterialTinned Copper
SVHCTo Be Advised
Product Overview
CTL5B-250 is a five line bulk 75ohm coaxial cable. It is perfect for the transmission of both audio and video signals. Individual cables are color coded red, green, blue, black and gray to assure correct hookup. Typical applications include analog A/V applications, graphics display systems, RGB and video server.
- Five color coded 75ohm coaxial cables results in a high quality audio and video signal
- U.L. style 2919, VW-1 flame rating
- Stranded 28AWG coaxial cable center conductor assures flexibility
- Available in 250ft spool length
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
250ft
External Diameter
9.5mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 36AWG
Wire Gauge
28AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
76.2m
Impedance
75ohm
Jacket Material
PVC
Product Range
CTL5B Series
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate