Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9450 WH033Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81Y2590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,115.900 |
Price for:Spool of 328
Minimum: 1
Multiple: 1
$4,115.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9450 WH033Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81Y2590
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA0.0005mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter0.15mm
Impedance50ohm
Jacket ColorWhite
Jacket MaterialPFA
No. of Max Strands x Strand Size7 x 58AWG
Product Range-
Wire Gauge50AWG
Conductor MaterialSilver Plated Copper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
9450 series micro coaxial cable is perfect for a wide range of applications where space is at a premium, from sensitive medical imaging to industrial inspection. The PFA dielectric and jacket provide stable properties for outstanding signal integrity, low capacitance, and consistent controlled impedance.
- 50 ohm characteristic impedance
- Exceedingly small and light weight
- Silver copper alloy conductor
- 30 Vrms voltage rating
- 90% shield coverage for excellent EMI protection and electrical characteristics
- Up to +200°C temperature range
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
328ft
External Diameter
0.15mm
Jacket Color
White
No. of Max Strands x Strand Size
7 x 58AWG
Wire Gauge
50AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.0005mm²
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PFA
Product Range
-
Conductor Material
Silver Plated Copper Alloy
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate