Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $284.610 |
| 5+ | $267.870 |
| 10+ | $260.210 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$284.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMTCAD00002-1000FCopy
Newark Part No.86AK3068
Technical Datasheet
Coaxial Cable TypeRG59A/U
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter6mm
Impedance75ohm
Jacket ColorRed
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.25mm
Product Range-
Wire Gauge22AWG
Conductor MaterialCopper
SVHCTo Be Advised
Product Overview
MTCAD00002-1000F is a RG59A/U coaxial cable. This commonly used 75ohm cable can be used in applications where cable assemblies must be built in the field. The stranded 22AWG center conductor results in a cable with good flexibility. Typical applications include CCTV, premise wiring, security and video.
- 75ohm video signal transmission
- Operating temperature of -40 to +80 degree C allows use in a wide range of applications
- 22AWG stranded center conductor allows cable flexibility
- 1000ft spool red cable
- Common size cable can be easily terminated
Technical Specifications
Coaxial Cable Type
RG59A/U
Reel Length (Imperial)
1000ft
External Diameter
6mm
Jacket Color
Red
No. of Max Strands x Strand Size
7 x 0.25mm
Wire Gauge
22AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate