Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.990 |
Price for:Each
Minimum: 1
Multiple: 1
$136.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6320-96
Newark Part No.93B4635
Technical Datasheet
Connector to Connector2x Bantam Plug to RJ45 Plug
Connector Type ABantam Plugs (2)
Connector Type BRJ45 Plug
Cable Length - Imperial8ft
Cable Length - Metric2.44m
Jacket ColorGray
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6320-96 is a 2.43m audio/video Cable Assembly with two bantam plugs to RJ45/RJ48 connection. It is made up of nickel-plated brass plugs, PVC wire jackets and insulators, molded PVC breakout. It offers 300Vrms maximum hands free usage in controlled voltage environments.
- Shielded cable to reduce noise
- Bantam plugs molded to the cable to provide optimum durability
- 0.5A per conductor AT 25°C maximum current
- -20 to 80°C Operating temperature range
Applications
Industrial, Audio, Imaging, Video & Vision, Communications & Networking
Technical Specifications
Connector to Connector
2x Bantam Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
2.44m
Product Range
-
Connector Type A
Bantam Plugs (2)
Cable Length - Imperial
8ft
Jacket Color
Gray
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate